Apem U2187-2 technical specifications.
| Color | Black |
| Material | Silicone |
| Mount | Panel, Front |
| Package Quantity | 25 |
| RoHS | Compliant |
Download the complete datasheet for Apem U2187-2 to view detailed technical specifications.
No datasheet is available for this part.