Apem U653 technical specifications.
| Color | Green |
| Mount | External |
| Outside Diameter | 9.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7.7mm |
| RoHS | Compliant |
Download the complete datasheet for Apem U653 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.