Apem VL1CK0P600 technical specifications.
| Current | 40mA |
| Illumination Color | Red |
| Lens Color | Red |
| Package Quantity | 50 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | VL |
| Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for Apem VL1CK0P600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.