Apem VL1CKGP300 technical specifications.
| Color | Green |
| Current | 40mA |
| Forward Current | 10mA |
| Illumination Color | Green |
| Lens Style | Cylindrical |
| Mount | Panel |
| Number of LEDs | 1 |
| Package Quantity | 50 |
| Ratings | IP67 |
| Reverse Voltage | 25V |
| RoHS Compliant | Yes |
| Series | VL |
| Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for Apem VL1CKGP300 to view detailed technical specifications.
No datasheet is available for this part.