Apem VL3000P300 technical specifications.
| Current | 40mA |
| Lens Style | Round, Flat |
| Mount | Panel |
| RoHS Compliant | Yes |
| Series | VL |
| Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for Apem VL3000P300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.