Apem VL3CK0P500 technical specifications.
| Current | 40mA |
| Mount | Panel |
| Package Quantity | 50 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | VL |
| Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for Apem VL3CK0P500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.