Apem Y22CPN technical specifications.
| Actuator Length | 17.5mm |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Termination | Tab |
| RoHS | Compliant |
Download the complete datasheet for Apem Y22CPN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.