
Apex Belzer 2646A technical specifications.
| Length | 110mm |
| Mount | Edge |
| Reach SVHC Compliant | No |
| Weight | 46g |
| RoHS | Compliant |
Download the complete datasheet for Apex Belzer 2646A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
