
AMT 9501 6.4in 4-wire Resistive Touch Screen Sensor, 133.6 x 101.4mm
Apex Material 9501 technical specifications.
| Height | 152.9mm |
| Mount | Wire |
| Viewing Area (height) | 133.6mm |
| Viewing Area (width) | 101.4mm |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Apex Material 9501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
