
AMT 9503 5.7in 4-wire Resistive Touch Screen Sensor, 120.2 x 90.4mm
Apex Material 9503 technical specifications.
| Package/Case | 120 |
| Height | 138.6mm |
| Mount | Wire |
| Viewing Area (height) | 120.2mm |
| Viewing Area (width) | 90.4mm |
| Width | 110mm |
| RoHS | Compliant |
Download the complete datasheet for Apex Material 9503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
