
AMT 9534 12.1in 8-wire Resistive Touch Screen Sensor, 250 x 188mm
Apex Material 9534 technical specifications.
| Height | 268mm |
| Mount | Wire |
| Viewing Area (height) | 250mm |
| Viewing Area (width) | 188mm |
| Width | 204mm |
| RoHS | Compliant |
Download the complete datasheet for Apex Material 9534 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
