
AMT 9536 8.4in 4-wire Resistive Touch Screen Sensor, 174 x 131.5mm
Apex Material 9536 technical specifications.
| Height | 188.9mm |
| Mount | Wire |
| Termination | Cable |
| Viewing Area (height) | 174mm |
| Viewing Area (width) | 131.5mm |
| Width | 141.7mm |
| RoHS | Compliant |
Download the complete datasheet for Apex Material 9536 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
