
AMT 9545 7in 4-wire Resistive Touch Screen Sensor, 154.9 x 93.9mm
Apex Material 9545 technical specifications.
| Height | 165mm |
| Mount | Wire |
| Termination | Cable |
| Viewing Area (height) | 154.9mm |
| Viewing Area (width) | 93.94mm |
| Width | 104mm |
| RoHS | Compliant |
Download the complete datasheet for Apex Material 9545 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
