
AMT 9551 4.3in 4-wire Resistive Touch Screen Sensor, 98.7 x 57.5mm
Apex Material 9551 technical specifications.
| Height | 104.9mm |
| Mount | Wire |
| Termination | Cable |
| Viewing Area (height) | 98.7mm |
| Viewing Area (width) | 57.5mm |
| Width | 64.9mm |
| RoHS | Compliant |
Download the complete datasheet for Apex Material 9551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
