
AMT P3007-020 8.4in Capacitive Touch Screen Sensor, 178.4 x 136.8mm
Apex Material P3007-020 technical specifications.
| Height | 153.3mm |
| Sensing Method | Capacitive |
| Termination | Cable |
| Viewing Area (height) | 178.4mm |
| Viewing Area (width) | 136.8mm |
| Width | 192.9mm |
| RoHS | Compliant |
Download the complete datasheet for Apex Material P3007-020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
