
AMT P3008-020 10.4in Capacitive Touch Screen Sensor, 212 x 159.4mm
Apex Material P3008-020 technical specifications.
| Height | 180.1mm |
| Sensing Method | Capacitive |
| Viewing Area (height) | 212.03mm |
| Viewing Area (width) | 159.42mm |
| Width | 228.2mm |
| RoHS | Compliant |
Download the complete datasheet for Apex Material P3008-020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
