
AMT P3009-020 12.1in Capacitive Touch Screen Sensor, 253 x 191.5mm
Apex Material P3009-020 technical specifications.
| Height | 210.5mm |
| Sensing Method | Capacitive |
| Viewing Area (height) | 253mm |
| Viewing Area (width) | 191.5mm |
| Width | 268.5mm |
| RoHS | Compliant |
Download the complete datasheet for Apex Material P3009-020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
