
AMT PM3013-020 15in Capacitive Touch Screen Sensor, 311.1 x 235.1mm
Apex Material PM3013-020 technical specifications.
| Height | 255.6mm |
| Sensing Method | Capacitive |
| Viewing Area (height) | 311.1mm |
| Viewing Area (width) | 235.1mm |
| Width | 327.6mm |
| RoHS | Compliant |
Download the complete datasheet for Apex Material PM3013-020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
