The Weller WT1011HN is a high-performance single-channel soldering station set designed for high-mass applications. This kit includes the WT 1H 150W stackable power unit, the WP 200 200W high-power soldering iron, an XHT D chisel tip, and the WSR 202 safety rest. It features a detailed backlit LCD for clear menu navigation and monitoring of functions. The unit is designed with a small footprint through stackability and includes advanced features such as automatic tool recognition, standby mode, lock functions, and temperature offset. It is fully ESD safe for protecting sensitive electronic components.
Checking distributor stock and pricing after the page loads.
| Power Consumption | 150W |
| Voltage | 120V |
| Frequency | 50/60Hz |
| Temperature Range | 150 - 950°F |
| Temperature Range | 50 - 550°C |
| Temperature Accuracy | +/- 17°F |
| Temperature Stability | +/- 4°F |
| Number of Channels | 1 |
| Soldering Iron | WP 200 High Power Soldering Iron (200W) |
| Power Unit | WT 1H |
| Safety Rest | WSR 202 |
| Tip Family | XHT |
| Display Type | Backlit LCD |
| Esd Safe | Yes |
| RoHS | Compliant |