The Weller WT1013NP is a promotional bundle from Apex Tool Group featuring the WT1 single-channel digital soldering power unit. This comprehensive kit includes the WP80 80W soldering pencil with Silver-Line heating technology, a WSR201 2-in-1 safety rest that allows switching between wet and dry cleaning, an LTB soldering tip, and a free Erem 522N precision side cutter. The station is designed with a stackable, space-saving footprint and features an intuitive backlit LCD display for easy navigation of functions such as standby time, lock function, and temperature offset. It is optimized for high productivity and precision in electronic manufacturing and repair environments.
Checking distributor stock and pricing after the page loads.
| Power Rating | 95W |
| Input Voltage | 120V |
| Temperature Range | 50 to 450°C |
| Temperature Range (Fahrenheit) | 150 to 850°F |
| Temperature Accuracy | 9±°C |
| Number of Channels | 1 |
| Dimensions (W x D x H) | 5.91 x 5.12 x 3.98in |
| Weight | 5.95lbs |
| ESD Safe | Yes |
| Soldering Iron Power | 80W |
| Esd Protection | ESD Safe |
| Reach Svhc | No SVHC (17-Dec-2015) |