The WX2N is a dual-channel soldering station power unit from Weller (Apex Tool Group). It features a glass touch screen control panel that is chemical and temperature resistant. The unit supports two independent 120W tools or one 200W tool, providing a total power output of 200W (up to 240W). It includes a multi-purpose USB port for firmware updates and parameter configuration, along with a blue LED ring light for status indication. The system is designed for high precision and compatibility with various WX series tools including soldering irons, desoldering irons, and tweezers.
Apex Tool Group WX2N technical specifications.
| Number of Channels | 2 |
| Wattage | 200 (240)W |
| Voltage | 120V |
| Temperature Range | 150 to 999°F |
| Temperature Accuracy | +/- 17°F |
| Temperature Stability | +/- 4°F |
| Display Type | Backlit Graphic LCD |
| Interface | USB, RS232 |
| Esd Safe | Yes |
Download the complete datasheet for Apex Tool Group WX2N to view detailed technical specifications.
No datasheet is available for this part.