Apex Wiss 1570B technical specifications.
| Length | 121mm |
| Material | Stainless Steel |
| Package Quantity | 24 |
| Reach SVHC Compliant | Unknown |
| Weight | 0.811301oz |
| RoHS | Not Compliant |
Download the complete datasheet for Apex Wiss 1570B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
