Apex Wiss TC-1 technical specifications.
| Package/Case | 125 |
| Length | 121mm |
| Material | Steel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Apex Wiss TC-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
