
The Weller WX series is a high-power soldering station with a maximum operating temperature of 454°C and a maximum power dissipation of 65W. It is designed for use with a soldering iron and is packaged in bulk. The Weller WX series is a general-purpose soldering tool suitable for a variety of applications. It is available in a single unit, with a size of 5.9 inches. The station operates at a voltage of 24V.
Apex 0052921299 technical specifications.
| Max Operating Temperature | 454°C |
| Max Power Dissipation | 65W |
| Mount | Solder |
| Output Power | 65W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Weller®, WX |
| Size | 5.9inch |
| Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apex 0052921299 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.