
Apex 0054460699 technical specifications.
| Diameter | 1.2mm |
| Max Operating Temperature | 850°C |
| Min Operating Temperature | 150°C |
| Package Quantity | 1 |
| Series | Weller®, WMRP |
| RoHS | Compliant |
Download the complete datasheet for Apex 0054460699 to view detailed technical specifications.
No datasheet is available for this part.