Apex 0054460799 technical specifications.
| Max Operating Temperature | 850°C |
| Min Operating Temperature | 150°C |
| Package Quantity | 1 |
| Series | Weller®, WMRP |
| Thickness | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Apex 0054460799 to view detailed technical specifications.
No datasheet is available for this part.