Apex 0058764712 technical specifications.
| Color | Black |
| Mounting Style | PLUG |
| Package Quantity | 1 |
| Series | Weller®, WX |
| Weight | 0.368oz |
| RoHS | Compliant |
Download the complete datasheet for Apex 0058764712 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.