Apex 0190CSP technical specifications.
| Material | Steel |
| Mount | Cable |
| Package Quantity | 5 |
| Weight | 5.249lb |
| RoHS | Not Compliant |
Download the complete datasheet for Apex 0190CSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.