Apex 024C technical specifications.
| Package/Case | 120 |
| Length | 120mm |
| Material | Stainless Steel |
| Reach SVHC Compliant | No |
| Series | Erem® |
| RoHS | Compliant |
Download the complete datasheet for Apex 024C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
