Apex 0312HC technical specifications.
| Actuation | Manual |
| Brand/Series | 0390 Series |
| Primary Type | Jaw |
| Replacement Part For | 0390 Series |
| Type | Pair, Center Cut |
| RoHS | Not Compliant |
Download the complete datasheet for Apex 0312HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.