Apex 0324 technical specifications.
| Actuation | Manual |
| Brand/Series | 0390 Series |
| Primary Type | Cutterhead |
| Replacement Part For | 0390 Series |
| Type | without Jaws |
| RoHS | Not Compliant |
Download the complete datasheet for Apex 0324 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.