Apex 066F technical specifications.
| Graduation | Graduated to 1/16ths Both Edges, 16 in. Stud Centers Marked in Red |
| Length, Blade | 6 ft. (1.83 m) |
| Material, Tape | Wood |
| Type | Folding Rule |
| Width, Blade | 0.625 in. (16 mm) |
| RoHS | Not Compliant |
Download the complete datasheet for Apex 066F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.