Apex 07090 technical specifications.
| Coarseness | Bastard |
| Length, Blade | 12 in. (300 mm) |
| Number of Pieces | 1 |
| Primary Type | Knife |
| Tooth Style | American Pattern |
| Type | File |
| RoHS | Not Compliant |
Download the complete datasheet for Apex 07090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.