Apex 07863 technical specifications.
| Coarseness | Smooth Cut |
| Length, Blade | 14 in. (350 mm) |
| Number of Pieces | 1 |
| Primary Type | Long Angle Lathe |
| Tooth Style | American Pattern |
| Type | File |
| RoHS | Not Compliant |
Download the complete datasheet for Apex 07863 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.