Apex 08306 technical specifications.
| Coarseness | Smooth Cut |
| Length, Blade | 4 in. (100 mm) |
| Number of Pieces | 1 |
| Primary Type | Mill |
| Tooth Style | American Pattern |
| Type | File |
| RoHS | Not Compliant |
Download the complete datasheet for Apex 08306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.