Apex 0890CSJ technical specifications.
| Length | 241mm |
| Material | Steel |
| Mount | Cable |
| Package Quantity | 24 |
| Weight | 13.615749oz |
| RoHS | Not Compliant |
Download the complete datasheet for Apex 0890CSJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.