Apex 102ACA technical specifications.
| Package/Case | SMD/SMT |
| Length | 115mm |
| Material | Stainless Steel |
| Max Operating Temperature | 300°C |
| Reach SVHC Compliant | No |
| Series | Erem® |
| Weight | 18.143695g |
| RoHS | Compliant |
Download the complete datasheet for Apex 102ACA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
