Apex 1082 technical specifications.
| Material | Stainless Steel |
| Max Operating Temperature | 648.89°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Weight | 1.622602oz |
| RoHS | Compliant |
Download the complete datasheet for Apex 1082 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.