Apex 1095 technical specifications.
| Color | Black |
| Max Operating Temperature | 1200°C |
| Min Operating Temperature | 790°C |
| Series | Weller® |
| Weight | 1.4lb |
| RoHS | Compliant |
Download the complete datasheet for Apex 1095 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
