Apex 10MM technical specifications.
| Color | Black |
| Mount | Socket |
| Package Quantity | 6 |
| Series | Xcelite® |
| Size | 10mm |
| Weight | 0.25lb |
| RoHS | Compliant |
Download the complete datasheet for Apex 10MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
