Apex 11100 technical specifications.
| Actuation | Manual |
| Primary Type | Reel |
| Replacement Part For | Y1676D, C1276, C1276D, C2730MM, C2730DMM, C2730MME, Y1276, Y1276D, 1/4 in. W, 6 mm W X 100 ft. L, Peerless Chrome Clad® |
| Type | Replacement Part |
| RoHS | Not Compliant |
Download the complete datasheet for Apex 11100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
