
Apex 11200 technical specifications.
| Actuation | Manual |
| Primary Type | Reel |
| Replacement Part For | C1278, C1278D, C2750DMM, C2750MME, Y1278, Y1278D, 1/4 in. W, 6 mm W X 200 ft. L, Peerless Chrome Clad® |
| Type | Replacement Part |
| RoHS | Not Compliant |
Download the complete datasheet for Apex 11200 to view detailed technical specifications.
No datasheet is available for this part.
