Apex 120P technical specifications.
| Graduation | Graduated Consecutive Inches to 1/16ths One Side, Other Side to Diameter Inches, with an Extra Diameter Inch Subdivided to 64ths Left Hand |
| Length, Blade | 20 ft. (6 m) |
| Material, Tape | Steel |
| Type | Power Return Tape |
| Width, Blade | 0.375 in. (9.53 m) |
| RoHS | Not Compliant |
Download the complete datasheet for Apex 120P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.