Apex 1225N technical specifications.
| Color, Handle | Black |
| Primary Type | Industrial Shears |
| Tool Type | Double Ring Handle, One Bigger |
| Type | Scissor |
| RoHS | Not Compliant |
Download the complete datasheet for Apex 1225N to view detailed technical specifications.
No datasheet is available for this part.