Apex 1293SM590 technical specifications.
| Graduation | Graduated in Meters, Numbered in Millimeters |
| Length, Blade | 49.21 ft. (15 m) |
| Type | Tape |
| Width, Blade | 0.5 in. (13 mm) |
| RoHS | Not Compliant |
Download the complete datasheet for Apex 1293SM590 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.