Apex 1503E technical specifications.
| Length | 69.6mm |
| Mount | Flush |
| Package Quantity | 48 |
| Series | Erem® |
| Weight | 0.08lb |
| RoHS | Compliant |
Download the complete datasheet for Apex 1503E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.