Apex 15AGS technical specifications.
| Length | 4.252inch |
| Material | Steel |
| Mount | Wire |
| Package Quantity | 72 |
| Series | Erem® |
| Size | 4.25inch |
| Weight | 0.811301oz |
| RoHS | Not Compliant |
Download the complete datasheet for Apex 15AGS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.