Apex 15AGW technical specifications.
| Length | 115mm |
| Material | Steel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Size | 4.5inch |
| Weight | 0.811301oz |
| RoHS | Compliant |
Download the complete datasheet for Apex 15AGW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
