Apex 170MBK technical specifications.
| Mount | Wire |
| Package Quantity | 144 |
| Packaging | Bulk |
| Series | Xcelite® |
| Weight | 0.15lb |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Apex 170MBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.