Apex 19013N technical specifications.
| Length, Blade | 9 in. (225 mm) |
| Number of Pieces | 1 |
| Primary Type | Half Round |
| Tooth Style | American Pattern |
| Type | Rasp |
| RoHS | Not Compliant |
Download the complete datasheet for Apex 19013N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
